
64Kb Serial EEPROM memory, organized as 8K x 8, features a 2-Wire I2C interface with a maximum frequency of 1MHz. This non-volatile memory component offers an access time of 550ns and operates across a supply voltage range of 1.7V to 5.5V. Designed for surface mounting in an 8-pin SOIC package, it supports a wide operating temperature range from -40°C to 85°C and includes write protection.
Microchip AT24C64D-SSHM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 65536b |
| Frequency | 1MHz |
| Height | 1.75mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C64D-SSHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
