The AT24C64D-XPD-T is a 64Kbit EEPROM memory IC from Microchip. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 8 terminals and a JEDEC package code of R-PDSO-G8. It measures 3mm in width and 4.4mm in length. The AT24C64D-XPD-T has a supply voltage range of 2.5V to 5.5V and can store up to 8192 words of data.
Microchip AT24C64D-XPD-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C64D-XPD-T to view detailed technical specifications.
No datasheet is available for this part.