
1M-bit Serial EEPROM with 128K x 8 organization, featuring a 2-Wire interface and 1 MHz maximum operating frequency. This surface-mount IC offers 550 ns maximum access time and operates from 2.5V to 5.5V, with typical supply voltages of 3.3V or 5V. The component is housed in an 8-pin SOIC EIAJ package with gull-wing leads, measuring 5.38mm x 5.41mm x 1.7mm, and provides 40 years of data retention with hardware data protection.
Microchip AT24CM01-SHD-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EIAJ |
| Package Description | EIAJ Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.38(Max) |
| Package Width (mm) | 5.41(Max) |
| Package Height (mm) | 1.7(Max) |
| Seated Plane Height (mm) | 2.03(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 1MHz |
| Maximum Access Time | 550ns |
| Organization | 128Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 1048576bit |
| Data Retention | 40Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT24CM01-SHD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.