
1M-bit Serial I2C EEPROM memory, organized as 128K x 8, supports a 1 MHz maximum operating frequency. This surface-mount device features an 8-pin SOIC EIAJ package with gull-wing leads and a 1.27mm pin pitch. Operating supply voltages range from 1.7V to 5.5V, with typical options at 1.8V, 2.5V, 3.3V, and 5V. It offers 40 years of data retention and includes hardware data protection.
Microchip AT24CM01-SHM-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EIAJ |
| Package Description | EIAJ Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.38(Max) |
| Package Width (mm) | 5.41(Max) |
| Package Height (mm) | 1.7(Max) |
| Seated Plane Height (mm) | 2.03(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Serial-I2C |
| Maximum Operating Frequency | 1MHz |
| Maximum Access Time | 900ns |
| Organization | 128Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 1048576bit |
| Data Retention | 40Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT24CM01-SHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.