
2Mbit serial EEPROM memory IC, operating at up to 1MHz clock frequency. Features industrial temperature grade (-40°C to 85°C) and a wide supply voltage range of 2.5V to 5.5V, with a nominal 3V. Housed in an 8-terminal SOIC package (R-PDSO-G8) with a width of 3.9mm and length of 4.9mm. Offers 262,144 words of storage.
Microchip AT24CM02-SSHD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24CM02-SSHD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.