
2Kb Serial EEPROM, 256x8 organization, offering 1MHz clock frequency and 550ns access time. Features I2C interface, 1.7V to 5.5V supply voltage range, and operates from -40°C to 85°C. Surface mount UDFN package with write protection and 3mA supply current. RoHS compliant.
Microchip AT24CS02-MAHM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Density | 2048b |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24CS02-MAHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.