This industrial-grade EEPROM features 2048 words of memory and a serial interface. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 1.7V. The device is packaged in a 4.40 mm, green, plastic TSSOP-8 package, conforming to the MO-153AA standard.
Microchip AT24CS02-XHM-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2048 |
| Number of Words Code | 2048 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24CS02-XHM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.