This industrial-grade EEPROM features a 512-word memory capacity, operating within a 2.5-5V supply voltage range. It has a maximum supply current of 3uA and a maximum standby current of 1nA. The device operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The package type is TSSOP-8, measuring 3mm in width and 4.4mm in length.
Microchip AT24CS04-XHM-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24CS04-XHM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.