
8Kb Serial EEPROM memory IC, 1024 x 8 organization, featuring I2C interface and 1MHz maximum frequency. This surface mount device offers a 550ns maximum access time and operates from 1.7V to 5.5V supply voltage. Available in an 8-pin SOIC package, it supports write protection and operates within a temperature range of -40°C to 85°C.
Microchip AT24CS08-SSHM-T technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 8192b |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.99mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24CS08-SSHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
