
The AT24CS08-XHM-T is an 8Kb I2C EEPROM from Microchip, featuring an access time of 550ns and a maximum frequency of 1MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 1.7V to 5.5V. The device is mounted in a surface mount TSSOP-8 package and is RoHS compliant.
Microchip AT24CS08-XHM-T technical specifications.
| Access Time-Max | 550ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24CS08-XHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
