This industrial-grade EEPROM features 4096 words of memory and a serial interface. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 3 μA. The device has 5 terminals and is packaged in a R-PDSO-G5 package. It is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Microchip AT24CS32-STUM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24CS32-STUM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.