
4Kb Serial EEPROM memory IC, featuring a 2-Wire I2C interface and a maximum operating frequency of 400kHz. This component offers a 900ns access time and operates across a voltage range of 1.8V to 5.5V, with a standard 5V operating voltage. Designed for through-hole mounting in a PDIP package, it includes write protection and is RoHS compliant.
Microchip AT24HC04B-PU technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 0.195inch |
| Interface | 2-Wire, I2C, Serial |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24HC04B-PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
