Microchip AT24HC04BN-SP25-T technical specifications.
| Access Time-Max | 900ns |
| Density | 4Kb |
| Interface | Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24HC04BN-SP25-T to view detailed technical specifications.
No datasheet is available for this part.