
2Kb I2C Serial EEPROM, 256 x 8 organization, 1MHz frequency, 550ns access time. Non-volatile memory with write protection, operating from 1.7V to 5.5V. Surface mount SOIC package, 85°C max operating temperature.
Microchip AT24MAC402-SSHM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 2048b |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.99mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24MAC402-SSHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
