
2Kb Non-Volatile EEPROM IC, operating at 1MHz with a 550ns access time. This surface mount component features a compact SOT-23-5 package, measuring 1mm in height. It operates across a temperature range of -40°C to 85°C and is supplied on tape and reel, adhering to RoHS compliance.
Microchip AT24MAC402-STUM-T technical specifications.
| Access Time | 550ns |
| Package/Case | SOT-23-5 |
| Frequency | 1MHz |
| Height | 1mm |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24MAC402-STUM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.