Microchip AT24MAC602-STUM-T technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SOT-23 |
| Density | 2048b |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24MAC602-STUM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
