Microchip AT25010AY110YI2.7 technical specifications.
| Access Time | 20us |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1000B |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25010AY110YI2.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
