Microchip AT25010AY6-10YH-1.8 technical specifications.
| Access Time | 80ns |
| Package/Case | DFN |
| Frequency | 20MHz |
| Interface | 2-Wire, SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25010AY6-10YH-1.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.