Microchip AT25010B-SSHL-B technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25010B-SSHL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
