
1Kb SPI EEPROM memory, surface mount SOIC package, offering 80ns access time and up to 20MHz operation. Features a wide supply voltage range of 1.8V to 5.5V, with a nominal 5.5V, and a 5ms maximum write cycle time. This RoHS compliant component supports 3-wire serial interface and includes write protection. Operating temperature range spans -40°C to 85°C.
Microchip AT25010B-SSHL-T technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Voltage | 5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25010B-SSHL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
