Microchip AT25010N-10SI technical specifications.
| Package/Case | SOIC |
| Frequency | 3MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25010N-10SI to view detailed technical specifications.
No datasheet is available for this part.