
Microchip AT25040AN-10SI-2.7 technical specifications.
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25040AN-10SI-2.7 to view detailed technical specifications.
No datasheet is available for this part.
