4Kb SPI Serial EEPROM IC, 512 x 8 organization, offering 20MHz access speed with a maximum access time of 80ns. This non-volatile memory component operates with a supply voltage range of 1.8V to 5.5V and features write protection. Packaged in an 8-pin TSSOP with tin/matte contact plating, it supports surface mounting and operates within a temperature range of -40°C to 85°C.
Microchip AT25040B-XHL-B technical specifications.
| Access Time-Max | 80ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 3.1mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25040B-XHL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
