This 4Kb non-volatile EEPROM has an access time of 3us and operates at frequencies up to 3MHz. It is packaged in a SOIC package and is suitable for surface mount applications. The device can withstand operating temperatures between 0°C and 70°C. The AT25040N-10SC is not RoHS compliant and contains lead.
Microchip AT25040N-10SC technical specifications.
| Access Time | 3us |
| Package/Case | SOIC |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25040N-10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.