
This 4Kb EEPROM is designed for SPI and serial interface applications, with a maximum operating frequency of 3MHz. It is available in a surface mount SOIC package and is specified to operate over a temperature range of -40°C to 85°C. The device is not RoHS compliant due to the presence of lead.
Microchip AT25040N-10SI-2.7 technical specifications.
| Package/Case | SOIC |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25040N-10SI-2.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
