
8K-bit Serial EEPROM, 1K x 8 organization, featuring a 3-wire interface and 20 MHz maximum operating frequency. This surface-mount device offers an 80 ns maximum access time and operates across 2.5V, 3.3V, and 5V supply voltages, with a wide operating range from 1.8V to 5.5V. Housed in an 8-pin SOIC N package with gull-wing leads, it provides 100 years of data retention and hardware data protection. Designed for automotive applications, it operates from -40°C to 85°C.
Microchip AT25080B-SSHL-B technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MS-012AA |
| Density | 8Kbit |
| Interface Type | Serial-3Wire |
| Maximum Operating Frequency | 20MHz |
| Maximum Access Time | 80ns |
| Organization | 1Kx8 |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 8192bit |
| Data Retention | 100Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT25080B-SSHL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.