
The AT25080N-10SI is an 8Kb SPI EEPROM from Microchip, operating on a 5V supply voltage with a maximum rating of 5.5V. It has a maximum access time of 133ns and a maximum frequency of 3MHz. The device is packaged in a SOIC and is suitable for surface mount applications. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Microchip AT25080N-10SI technical specifications.
| Access Time | 133ns |
| Access Time-Max | 133ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25080N-10SI to view detailed technical specifications.
No datasheet is available for this part.