Microchip AT25128B-W11L technical specifications.
| Density | 128Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 20MHz |
| Maximum Access Time | 80ns |
| Organization | 16Kx8 |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 131072bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip AT25128B-W11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.