Microchip AT25160AN-10SI-2.7SL383 technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 15.6KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25160AN-10SI-2.7SL383 to view detailed technical specifications.
No datasheet is available for this part.