
The AT25160AN-10SQ-2.7 is a 16Kb 2KX8 SPI EEPROM from Microchip. It operates at a maximum frequency of 5MHz and features a SOIC package. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is packaged in rail/Tube packaging.
Microchip AT25160AN-10SQ-2.7 technical specifications.
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25160AN-10SQ-2.7 to view detailed technical specifications.
No datasheet is available for this part.