16K-bit serial EEPROM with 2K x 8 organization, supporting 2.5V, 3.3V, and 5V operation. Features a 3-wire serial interface with a maximum operating frequency of 20 MHz and an 80 ns maximum access time. Housed in an 8-pin VFBGA package measuring 2 x 1.5 x 0.65 mm with a 0.5 mm pin pitch, this surface-mount component offers 100-year data retention and hardware data protection. Operates across a wide temperature range of -40°C to 85°C.
Microchip AT25160B-CUL-T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.65 |
| Seated Plane Height (mm) | 0.79 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Kbit |
| Interface Type | Serial-3Wire |
| Maximum Operating Frequency | 20MHz |
| Maximum Access Time | 80ns |
| Organization | 2Kx8 |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 16384bit |
| Data Retention | 100Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT25160B-CUL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.