The AT25160B-SSPDGV-T is an 8-terminal SOIC-8 packaged EEPROM memory IC from Microchip. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V, with a maximum supply current of 7mA. It features a serial interface and a maximum clock frequency of 5 MHz.
Microchip AT25160B-SSPDGV-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.007 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000009 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT25160B-SSPDGV-T to view detailed technical specifications.
No datasheet is available for this part.