The AT25160B-XPDGV-T is an 8-terminal, single-function EEPROM memory IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 5V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 2.5V. The device is packaged in a 4.40 mm, halogen-free, plastic TSSOP-8 package, compliant with MO-153AA. It features a clock frequency of up to 5 MHz and a memory capacity of 2048 words, with 2000 words of code capacity.
Microchip AT25160B-XPDGV-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT25160B-XPDGV-T to view detailed technical specifications.
No datasheet is available for this part.