
256K-bit Serial-SPI EEPROM memory, organized as 32K x 8, features a 5 MHz maximum operating frequency and 80 ns maximum access time. This surface-mount device utilizes a plastic SOIC package (8-pin, MS-012AA) with gull-wing leads, measuring 4.98mm(Max) x 3.99mm(Max) x 1.48mm(Max). It supports operating supply voltages from 1.8V to 5.5V, with typical operation at 2.5V, 3.3V, or 5V, and offers 100 years of data retention. Hardware data protection is integrated, with an operating temperature range of -40°C to 85°C.
Microchip AT25256AN-10SU-1.8-T technical specifications.
Download the complete datasheet for Microchip AT25256AN-10SU-1.8-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.