
The AT25320W-10SI is a 32Kb EEPROM IC from Microchip, featuring a SPI/Serial interface and a SOIC package. It operates over a temperature range of -40°C to 85°C. The device is available in a surface mount package quantity of 94, packaged in rail/Tube. Note that this device contains lead, making it non-compliant with lead-free requirements.
Microchip AT25320W-10SI technical specifications.
| Access Time | 3us |
| Package/Case | SOIC |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25320W-10SI to view detailed technical specifications.
No datasheet is available for this part.