Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

AT25640-10PI-1.8

Datasheet
IC EEPROM 64KBIT 3MHZ 8DIP
Microchip

AT25640-10PI-1.8

IC EEPROM 64KBIT 3MHZ 8DIP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Memory

Frequency3MHz
PackageDIP
MountingThrough Hole
Quick Jump:

Technical Specifications

Microchip AT25640-10PI-1.8 technical specifications.

General

Access Time
500ms
Package/Case
DIP
Frequency
3MHz
Interface
SPI, Serial
Lead Free
Contains Lead
Max Operating Temperature
85°C
Memory Size
64Kb
Memory Type
EEPROM, , Non-Volatile
Min Operating Temperature
-40°C
Mount
Through Hole
Package Quantity
50
Packaging
Rail/Tube
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Microchip AT25640-10PI-1.8 Datasheet

Download the complete datasheet for Microchip AT25640-10PI-1.8 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com