
64Kb Serial EEPROM memory IC, operating at 20MHz via SPI interface. Features non-volatile data storage with a wide supply voltage range of 1.8V to 5.5V. Packaged in an 8-pin TSSOP for surface mounting, this component is RoHS compliant and operates from -40°C to 85°C.
Microchip AT25640B-XHL-T technical specifications.
| Package/Case | TSSOP |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25640B-XHL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.