
The AT25640N-10SI is a 64Kb non-volatile EEPROM memory device that operates at a maximum frequency of 3MHz. It features a SPI interface and is packaged in a SOIC package for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. The AT25640N-10SI is not RoHS compliant and contains lead.
Microchip AT25640N-10SI technical specifications.
| Access Time | 133ns |
| Package/Case | SOIC |
| Frequency | 3MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25640N-10SI to view detailed technical specifications.
No datasheet is available for this part.