The AT25DF041A-SH-T is a 256B flash memory IC with SPI and serial 3-wire interfaces. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a SOIC case and is available on tape and reel. The AT25DF041A-SH-T is compliant with RoHS regulations.
Microchip AT25DF041A-SH-T technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, , DataFLASH |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF041A-SH-T to view detailed technical specifications.
No datasheet is available for this part.