32Mbit SPI Flash memory IC, featuring 100MHz clock speed and 5ns access time. This serial interface component offers 33554432 bits of density with an 8-bit word size. Designed for surface mount applications in an 8-pin SOIC package, it operates from 2.7V to 3.6V with a typical 3.3V supply. The memory type is FLASH, with a wide operating temperature range of -40°C to 85°C.
Microchip AT25DF321A-SH-T technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 33554432b |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, , DataFLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF321A-SH-T to view detailed technical specifications.
No datasheet is available for this part.