
64Mb NOR Flash memory IC with 100MHz SPI serial interface. Features 5ns maximum access time and a 3.3V operating supply voltage, with a range of 2.7V to 3.6V. Packaged in a 16-pin SOIC for surface mounting, this component operates from -40°C to 85°C.
Microchip AT25DF641-S3H-B technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 67108864b |
| Frequency | 100MHz |
| Height | 2.35mm |
| Interface | SPI, Serial |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Sync/Async | Synchronous |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF641-S3H-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
