
Microchip AT25F1024N-10SI-2.7 technical specifications.
| Access Time-Max | 20ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25F1024N-10SI-2.7 to view detailed technical specifications.
No datasheet is available for this part.