Microchip AT25F4096Y4-10YU-2.7 technical specifications.
| Package Family Name | SAP |
| Package/Case | SAP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip AT25F4096Y4-10YU-2.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.