Microchip AT25FS010N-SH27-T technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25FS010N-SH27-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.