
1Mbit Serial EEPROM memory IC, operating at up to 20MHz. Features a 5V nominal supply voltage (4.5V to 5.5V range) and industrial temperature grade (-40°C to 85°C). This 8-terminal device utilizes a SOIC package with a 3.9mm width and 4.925mm length. Maximum operating current is 0.01A, with a standby current of 3µA.
Microchip AT25M01-SSHM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000003 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT25M01-SSHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.