Microchip AT25P1024C1-10CI-1.8 technical specifications.
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25P1024C1-10CI-1.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.