Microchip AT25P1024W1-10SI-2.7 technical specifications.
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 2.1MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 128KX8 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 7mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT25P1024W1-10SI-2.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.