Microchip AT26DF041-MU technical specifications.
| Address Bus Width | 1b |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT26DF041-MU to view detailed technical specifications.
No datasheet is available for this part.