Microchip AT26DF161A-MU technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 24b |
| Density | 16Mb |
| Frequency | 70MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT26DF161A-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
