
The AT26DF161A-SSU is a 16Mb SPI FLASH memory device with a maximum operating frequency of 70MHz. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 16mA. The device is packaged in a SOIC package and is suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Microchip AT26DF161A-SSU technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 70MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT26DF161A-SSU to view detailed technical specifications.
No datasheet is available for this part.
